ADF41513BCPZ-RL7

Analog Devices
584-ADF41513BCPZ-RL7
ADF41513BCPZ-RL7

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 26.5GHz PLL with ultra low FOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,261

Stock:
1,261 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1261 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$82.70 $82.70
$70.86 $708.60
$67.14 $1,678.50
Full Reel (Order in multiples of 1500)
$67.14 $100,710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$82.70
Min:
1

Similar Product

Analog Devices ADF41513BCPZ
Analog Devices
Clock Synthesizer/Jitter Cleaner 26.5GHz PLL with ultra low FOM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
1 Output
LFCSP-24
26.5 GHz
3.135 V
3.465 V
- 40 C
+ 105 C
ADF41513
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EV-ADF41513SD1Z
Moisture Sensitive: Yes
Operating Supply Current: 95.1 mA
Product: Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Integer N/Fraction-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADF41513 PLL Synthesizer

Analog Devices ADF41513 PLL Synthesizer is an ultra-low-noise frequency synthesizer that can be used to implement Local Oscillators (LOs) as high as 26.5GHz in the upconversion and downconversion sections of wireless receivers and transmitters. When used with an external loop filter and Voltage Controlled Oscillator (VCO), the ADF41513 can implement a completed Phase-Locked Loop. The wide 1GHz to 26.5GHz bandwidth of the ADF41513 eliminates the need for a frequency doubler or divider stage, simplifying system architecture and reducing cost.