ADG5404FBRUZ

Analog Devices
584-ADG5404FBRUZ
ADG5404FBRUZ

Mfr.:

Description:
Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,463

Stock:
2,463 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.41 $13.41
$10.19 $101.90
$9.77 $244.25
$8.61 $826.56
$8.18 $2,355.84

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.41
Min:
1

Similar Product

Analog Devices ADG5404FBRUZ-RL7
Analog Devices
Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG5404F
Multiplexers
SMD/SMT
TSSOP-14
4 Channel
1 x 4:1
9 V
40 V
+/- 9 V
+/- 22 V
10 Ohms
570 ns
220 ns
- 40 C
+ 125 C
Tube
Bandwidth: 108 MHz
Brand: Analog Devices
Dual Supply Voltage: +/- 5 V to +/- 22 V
Off Isolation - Typ: - 73 dB
Operating Supply Voltage: 8 V to 44 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 1.8 mA
Supply Type: Single Supply, Dual Supply
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG5404 High Voltage Latch-up Proof Multiplexers

Analog Devices ADG5404 High Voltage Latch-up Proof Multiplexers are complementary metal-oxide-semiconductor (CMOS) analog multiplexers with four single channels. ADG5404 Multiplexers are developed using a trench process that guards against latch-up. The P and N channel transistors are separated by a dielectric trench to prevent latch-up even under severe overvoltage conditions. The devices switch one of four inputs to a common output, D, as indicated by the 3-bit binary address lines, A0, A1, and EN. Each switch performs equally well in both directions when on and has an input signal range that extends to the supplies. When in the off condition, signal levels up to the supplies are blocked. 

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.