ADGM1121BCCZ-RL7

Analog Devices
584-ADGM1121BCCZ-RL7
ADGM1121BCCZ-RL7

Mfr.:

Description:
RF Switch ICs DC to 16GHz DPDT MEMS Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$82.21 $123,315.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
ADGM1121
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: RF Switch ICs
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADGM1121BCCZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADGM1121 0Hz/DC to 18GHz DPDT MEMS Switch ICs

Analog Devices Inc. ADGM1121 0Hz/DC to 18GHz DPDT MEMS Switch ICs are wideband, double-pole, double-throw (DPDT) switches fabricated using Analog Devices' microelectromechanical system (MEMS) switch technology. This technology enables a small form factor, wide RF bandwidth, high linearity, and low insertion loss switch that is operational down to 0Hz/DC. The Analog Devices ADGM1121 MEMS Switch ICs are packaged in a 24-lead, 5mm x 4mm x 1mm land grid array (LGA) package. These features make ADGM1121 an ideal solution for various RF and precision equipment switching needs. An integrated driver chip generates a high voltage to electrostatically actuate the switch that can then be controlled by a parallel interface and a serial peripheral interface (SPI). All switches are independently controllable.