ADIS16485BMLZ

584-ADIS16485BMLZ
ADIS16485BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units Six Degrees of Freedom Tactical Grade IM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
ML-24
6-axis
SPI
Digital
5 g
32 bit
3.052 deg/s/LSB
- 40 C
+ 85 C
3 V
3.6 V
197 mA
Bulk
ADIS16485
Bandwidth: 330 Hz
Brand: Analog Devices
Pin Count: 24
Product Type: IMUs - Inertial Measurement Units
Range: +/- 450 deg/s
Rate Noise Density: 0.0066 deg/s/sqrt Hz
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: iSensor
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: