ADL5246ACPZN-R7

Analog Devices
584-ADL5246ACPZN-R7
ADL5246ACPZN-R7

Mfr.:

Description:
RF Amplifier 3 GHz Variable Gain LNA with Integrated W Driver Amplifier

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
600 MHz to 3 GHz
3.3 V to 5 V
31.5 dB
1 dB
Variable Gain Amplifiers
SMD/SMT
Si
28 dBm
37 dBm
- 40 C
+ 105 C
ADL5246
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.2 GHz
Unit Weight: 60.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: