ADL5308ACCZ

Analog Devices
584-ADL5308ACCZ
ADL5308ACCZ

Mfr.:

Description:
Logarithmic Amplifiers Fast Response Logarithmic Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.95 $25.95
$20.29 $202.90
$19.39 $484.75
$17.33 $1,733.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logarithmic Amplifiers
RoHS:  
ADL5308
Converter
1 Channel
1 mV
5.25 V
4.75 V
- 40 C
+ 105 C
SMD/SMT
LGA-14
Cut Tape
Brand: Analog Devices
GBP - Gain Bandwidth Product: 970 kHz
Moisture Sensitive: Yes
Product: Logarithmic Converters
Product Type: Logarithmic Amplifiers
PSRR - Power Supply Rejection Ratio: 3 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: ADL5308ACCZ-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADL5308 Logarithmic Converters

Analog Devices ADL5308 Logarithmic Converters are transimpedance amplifiers optimised for wide dynamic range signal level monitoring in fibre optic systems. The ADL5308 delivers an accurate, temperature-compensated output voltage proportional to the logarithm of the ratio between the input current at pin INP and a reference current. The IREF interface (LOG-ratio detection) provides internal or external reference current. The logarithmic slope and intercept are both accurately trimmed to a nominal value of 200mV/decade and 10pA, respectively.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.