ADM2761EBRWZ-RL7

Analog Devices
584-ADM2761EBRWZ-RL7
ADM2761EBRWZ-RL7

Mfr.:

Description:
RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,820

Stock:
4,820 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.48 $8.48
$6.13 $61.30
$5.85 $146.25
$5.07 $507.00
$4.85 $1,212.50
Full Reel (Order in multiples of 400)
$4.42 $1,768.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.48
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
1.7 V
2 mA
- 40 C
+ 125 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: RS-485 Interface IC
Factory Pack Quantity: 400
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADM2761E & ADM2763E RS-485 Transceivers

Analog Devices Inc. ADM2761E and ADM2763E Transceivers are 500kbps, 5.7kVRMS, signal isolated RS-485 transceivers that pass radiated emissions which test the EN 55032, Class B standard with margin. These transceivers are compliant with the RS-485 and RS-422 communication standards. The ADM2761E and ADM2763E Transceivers are optimised for low speed over long cable runs and have a maximum data rate of 500kbps. These transceivers feature an isolation barrier that provides robust system-level immunity to IEC 61000-4-x system-level Electromagnetic Compatibility (EMC) standards. The ADM2763E transceivers feature a receiver cable invert pin to quickly correct the reversed cable connection on the A and B receiver bus pins.