ADM3483ARZ

Analog Devices
584-ADM3483ARZ
ADM3483ARZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered HD 250Kbps RS485 IC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 799

Stock:
799 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.12 $5.12
$3.42 $34.20
$3.17 $79.25
$2.79 $273.42
$2.64 $776.16
$2.37 $1,393.56
$2.00 $2,156.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.12
Min:
1

Similar Product

Analog Devices ADM3483ARZ-REEL7
Analog Devices
RS-422/RS-485 Interface IC 3.3V Powered HD 250Kbps RS485 IC.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM3483
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Duplex: Half Duplex
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 3.3 V
Output Type: 3-State
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 98
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All