ADP3301ARZ-3

Analog Devices
584-ADP3301ARZ-3
ADP3301ARZ-3

Mfr.:

Description:
Linear Voltage Regulators High Accuracy anyCAP 100 mA Low Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP3301
SMD/SMT
SOIC-8
1 Output
Positive
3 V
100 mA
Fixed
- 40 C
+ 85 C
1 uA
Tube
Brand: Analog Devices
Height: 1.5 mm (Max)
Length: 5 mm (Max)
Line Regulation: 0.024 mV/V
Load Regulation: 0.014 mV/mA
Peak Solder Temperature: + 300 C
Pin Count: 8
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Width: 4 mm (Max)
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.80 $5.80
$4.42 $44.20
$4.08 $102.00
$3.68 $360.64
$3.50 $1,029.00
$3.40 $1,999.20
$3.35 $3,611.30
$3.31 $8,433.88