ADP7183ACPZN1.5-R7

584-DP7183ACPZN1.5R7
ADP7183ACPZN1.5-R7

Mfr.:

Description:
LDO Voltage Regulators Ultra Low Noise, High PSRR #Negative LDO

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LFCSP-8
- 1.5 V
300 mA
1 Output
600 uA
85 dB
Fixed
- 40 C
+ 125 C
- 130 mV
ADP7183
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADP7183
Dropout Voltage - Max: - 220 mV
Ib - Input Bias Current: - 10 nA
Line Regulation: - 0.1 %/V
Load Regulation: 0.8 %/A
Operating Supply Current: - 4 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP7183/ADP7185 Linear Regulators

Analog Devices Inc. ADP7183/ADP7185 CMOS, LDO linear regulators operate from -2.0V to -5.5V and offer up to -300mA/-500mA (respectively) of output current. The regulators are ideally suited for the regulation of high-performance analog and mixed-signal circuits that operate from -0.5V down to -4.5V. Developed using an advanced proprietary architecture, the ADP7183/ADP7185 regulators deliver high PSRR and low-noise performance. In addition, the regulators achieve excellent line and load transient response using a small 4.7μF ceramic output capacitor.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock: