ADR441ARMZ

Analog Devices
584-ADR441ARMZ
ADR441ARMZ

Mfr.:

Description:
Voltage References Ultralow Noise, LDO XFET 2.5V Voltage Reference w/Current Sink and Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
Series Precision References
2.5 V
0.12 %
1 PPM / C
18 V
10 mA
- 40 C
+ 125 C
ADR441
Tube
Brand: Analog Devices
Operating Supply Current: 3.75 mA
Peak Solder Temperature: + 300 C
Product Type: Voltage References
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

ADR44x XFET Voltage References

Analog Devices Inc. ADR44x XFET® Voltage References offer ultra-low noise, high accuracy, and low-temperature drift performance. Developed using Analog Devices' patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR44x is greatly minimized. The XFET references provide better noise performance than buried Zener references. The XFET references operate off low-supply voltage headroom (0.5V). This combination makes the ADR44x Voltage References ideally suited for precision signal conversion applications in high-end data acquisition systems, optical networks, and medical applications. The ADR44x XFET Voltage References have the ability to source up to 10mA of output current and sink up to −5mA. The voltage references come with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.37 $10.37
$8.09 $80.90
$6.87 $343.50
$6.85 $685.00
$6.50 $1,625.00
$6.30 $3,150.00
$6.21 $6,210.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.37
Min:
1

Similar Product

Analog Devices ADR441ARMZ-REEL7
Analog Devices
Voltage References Precision Low Dropout Ultra-low Noise