ADRF5519BCPZN

Analog Devices
584-ADRF5519BCPZN
ADRF5519BCPZN

Mfr.:

Description:
RF Front End 2.6 GHz Receiver front end

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.78 $25.78
$20.17 $201.70
$19.26 $481.50
$17.22 $1,722.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$25.78
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
2.3 GHz to 2.8 GHz
1 dB
4.75 V to 5.25 V
+/- 36 mA, +/- 110 mA
+ 105 C
SMD/SMT
LFCSP-40
Cut Tape
Bandwidth: 100 MHz
Brand: Analog Devices
Development Kit: ADRF5519-EVALZ
Gain: 14 dB, 35 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 22 dBm, 30 dBm
P1dB - Compression Point: 13 dBm, 18 dBm
Product Type: RF Front End
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.6

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5519 20W Receiver Front End

Analog Devices ADRF5519 20W Receiver Front End is a dual-channel, integrated RF, front-end multi-chip module designed for time-division duplexing (TDD) applications that operate from 2.3GHz to 2.8GHz. The ADRF5519 is configured in dual channels with a cascading two-stage low noise amplifier (LNA) and a high power silicon single-pole, double-throw (SPDT) switch.