ADRF5700BCCZN-R7

Analog Devices
584-ADRF5700BCCZN-R7
ADRF5700BCCZN-R7

Mfr.:

Description:
Attenuators 100MHz-22GHz, DATT, 46dB, Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$80.51 $40,255.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$100.53
Min:
1

Similar Product

Analog Devices ADRF5700BCCZN
Analog Devices
Attenuators 100MHz-22GHz, DATT, 46dB, Cut-Tape

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LGA-20
46 dB
22 GHz
50 Ohms
5 bit
1 Channel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Insertion Loss: 2 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Reel
Product Type: Attenuators
Series: ADRF5700
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Silicon Digital Attenuator
Typical Attenuation: 46 dB
Part # Aliases: ADRF5700BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5700 100MHz to 22GHz Digital Attenuators

Analog Devices Inc. ADRF5700 100MHz to 22GHz Digital Attenuators are 5-bit attenuators that boast an impressive 46dB attenuation control range in precise 2 dB steps. The Analog Devices Inc. ADRF5700 offers unprecedented control over RF signals. The devices operate from 100MHz to 22GHz, showcasing performance with better than 2.0dB insertion loss and impeccable attenuation accuracy. With bidirectional capability, this versatile device can handle RF input power of up to 24dBm average and 30dBm peak across all attenuation states.