ADUCM362BCPZ256

Analog Devices
584-ADUCM362BCPZ256
ADUCM362BCPZ256

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.89 $24.89
$20.71 $207.10
$19.39 $484.75
$18.22 $1,822.00
$17.77 $4,442.50
$17.21 $8,605.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$29.18
Min:
1

Similar Product

Analog Devices ADUCM362BCPZ256RL7
Analog Devices
ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
ADUCM362
SMD/SMT
LFCSP-48
ARM Cortex M3
256 kB
32 bit
24 bit
16 MHz
19 I/O
24 kB
1.8 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: EVAL-ADuCM362QSPZ
I/O Voltage: 1.8 V to 3.6 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 4.455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99