ADUM110N0BRZ-RL7

Analog Devices
584-ADUM110N0BRZ-RL7
ADUM110N0BRZ-RL7

Mfr.:

Description:
Digital Isolators 1 Channel 3kV Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,175

Stock:
2,175 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.50 $3.50
$2.26 $22.60
$2.09 $52.25
$1.83 $183.00
$1.70 $425.00
$1.49 $745.00
Full Reel (Order in multiples of 1000)
$1.23 $1,230.00
$1.15 $2,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.50
Min:
1

Similar Product

Analog Devices ADUM110N0BRZ
Analog Devices
Digital Isolators 1 Channel 3kV Digital Isolator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM110N
SMD/SMT
SOIC-8
1 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5 V
1.8 V
3.6 mA
7.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-1CH2CHEBZ
Forward Channels: 1 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.56 W
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.

Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Analog Devices Isolation - All