ADUM1250WSRZ

Analog Devices
584-ADUM1250WSRZ
ADUM1250WSRZ

Mfr.:

Description:
Digital Isolators I2C isolator, 3V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 707

Stock:
707 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.99 $8.99
$6.99 $69.90
$5.95 $148.75
$5.73 $561.54
$5.63 $1,655.22
$5.48 $3,222.24
$5.37 $5,788.86

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.99
Min:
1

Similar Product

Analog Devices ADUM1250WSRZ-RL7
Analog Devices
Digital Isolators I2C isolator, 3V to 5.5V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1250
SMD/SMT
SOIC-8
2 Channel
Bidirectional
400 kb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
2.7 mA, 2.8 mA
162 ns
- 40 C
+ 105 C
AEC-Q100
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: iCoupler
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All