ADUM1286ARZ

Analog Devices
584-ADUM1286ARZ
ADUM1286ARZ

Mfr.:

Description:
Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,595

Stock:
3,595 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$2.50 $25.00
$1.98 $194.04
$1.93 $567.42
$1.87 $1,099.56
$1.83 $1,972.74
$1.77 $4,509.96
$1.74 $8,867.04

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.33
Min:
1

Similar Product

Analog Devices ADUM1286ARZ-RL7
Analog Devices
Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1286
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3.135 V
2.1 mA, 2.3 mA
23 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 1000 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All