ADUM1300WSRWZ-RL

Analog Devices
584-ADUM1300WSRWZ-RL
ADUM1300WSRWZ-RL

Mfr.:

Description:
Digital Isolators 3 -5.5V DC 1Mbit/sc 3Chnl Dgtl 3Txr0Rxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$4.98 $4,980.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.21
Min:
1

Similar Product

Analog Devices ADUM1300WSRWZ
Analog Devices
Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 3Txr0Rxr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1300
SMD/SMT
SOIC-16
3 Channel
Bidirectional
90 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
57 mA
100 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Analog Devices
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.