ADUM6028-5WBRIZ-RL

Analog Devices
584-M6028-5WBRIZ-RL
ADUM6028-5WBRIZ-RL

Mfr.:

Description:
DC/DC Converters - SMD isoPower 5kV, LowEMI, 300mW pwr, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$9.16 $13,740.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.61
Min:
1

Similar Product

Analog Devices ADUM6028-5WBRIZ
Analog Devices
DC/DC Converters - SMD isoPower 5kV, LowEMI, 300mW pwr, 5V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
4.5 V
5.5 V
60 mA
5 kV
SOIC-8
7.6 mm
6.05 mm
2.45 mm
Industrial
ADUM6028
Brand: Analog Devices
Input Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Qualification: AEC-Q100
Factory Pack Quantity: 1500
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99

ADuM6020 & ADuM6028 isoPower® DC-to-DC Converters

Analog Devices ADuM6020 and ADuM6028 isoPower® DC-to-DC Converters are low-emission, isolated DC-to-DC Converters based on iCoupler® technology. Analog Devices ADuM5020 and ADuM5028 Converters provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer Printed Circuit Board (PCB) with ferrites.