ADV7182ABCPZ

Analog Devices
584-ADV7182ABCPZ
ADV7182ABCPZ

Mfr.:

Description:
Video ICs 10-bit SD Diff Video Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.09 $20.09
$16.63 $166.30
$15.94 $398.50
$14.05 $1,405.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
SDTV Video Decoder
4 Channel
1.71 V to 1.89 V
75 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-ADV7182AEBZ
Interface Type: I2C
Moisture Sensitive: Yes
Product: Video Decoders
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7182A
Factory Pack Quantity: 1
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Unit Weight: 6.069 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADV7182 10-Bit SDTV Video Decoder

Analog Devices ADV7182 10-Bit SDTV Video Decoder automatically detects and converts standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards into a 4:2:2 component video data stream. The resulting video data stream is compatible with the 8-bit ITU-R BT.656 interface standard. ADV7182's digital video output stream interfaces easily to a wide range of MPEG encoders, codecs, mobile video processors, and Analog Devices' digital video encoders. External HS, VS, and FIELD signals can offer timing references for LCD controllers and other videos ASICs. The accurate 10-bit analog-to-digital conversion delivers professional-quality video performance for consumer applications with true 8-bit data resolution. The analog video inputs accept both single-ended, pseudo-differential, and fully differential composite video signals as well as S-Video and YPbPr video signals, supporting a wide range of consumer and automotive video sources.