ADV7188BSTZ

Analog Devices
584-ADV7188BSTZ
ADV7188BSTZ

Mfr.:

Description:
Video ICs 12-bitSD Video Decoder m/OSD &TTXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
88
Expected 2026/05/29
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.53 $58.53
$51.39 $513.90
$44.76 $1,119.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
12 Channel
1.8 V, 3.3 V
105 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-80
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 12 bit
Series: ADV7188
Factory Pack Quantity: 1
Subcategory: Video ICs
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99