DC048A

Analog Devices
584-DC048A
DC048A

Mfr.:

Description:
Active Filter Development Tools LTC1066-1CSW - 8th Order, DC Accurate, E

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.23 $160.23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filter Development Tools
RoHS:  
Demonstration Boards
LTC1066-1
80 kHz
5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 8th Order Elliptic Low-Pass Filter
Product Type: Active Filter Development Tools
Series: LTC1066
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99