DC1765A-A

Analog Devices
584-DC1765A-A
DC1765A-A

Mfr.:

Description:
Other Development Tools LTC6957HMS-1 Demoboard: Low Phase Noise,

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.17 $113.17

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Demonstration Boards
Clock Buffer
LTC6957HMS-1
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: LTC6957
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99