DC2535A

Analog Devices
584-DC2535A
DC2535A

Mfr.:

Description:
Power Management IC Development Tools Dual Channel 2A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2?A Quiescent Current

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.33 $144.33

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5.5 V to 42 V
3.3 V, 5 V
LT8653S
LT8653S
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

DC2535A Demo Board for LT8653S

Analog Devices Inc. DC2535A Demo Board demonstrates the LT8653S 42V, dual-channel, 2A synchronous step-down regulator. The LT8653S is a compact, high-efficiency, high-speed synchronous monolithic step-down switching regulator. This switching regulator features second-generation Silent Switcher® technology that minimizes EMI and reduces PCB layout sensitivity. The DC2535A demo board is designed for two outputs 5V and 3.3V, each output can source up to 2A continuous current at the same time. The board offers ultralow quiescent current in Burst Mode® operation that achieves high efficiency at very light loads.