DC2703A-A-KIT

Analog Devices
584-DC2703A-A-KIT
DC2703A-A-KIT

Mfr.:

Description:
Power Management IC Development Tools High Voltage Buck-Boost Battery Charge Controller with Maximum Power Point Tracking (MPPT) and I2C

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$281.42 $281.42

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
17 V to 54 V
14.2 V
LT8491
LT8491
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Buck-Boost Battery Charger Converter
Dimensions: 7 mm x 11 mm
For Use With: DC2703A, DC1613A
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT8491 Demo Board (DC2703A-A)

Analog Devices Inc. LT8491 Demo Board (DC2703A-A) is designed to evaluate the LT8491 controllers. This demonstration board comes with the DC2703A-A (LT8491 demo board) and DC1613A (USB-to-I2C controller). The LT8491 and DC1613A devices together provide a high-performance buck-boost battery charger converter with an I2C interface. The LT8491 controllers implement a Maximum Power Point Tracking (MPPT) function and flexible charging profiles. This is suitable for most battery types such as flooded, sealed lead-acid batteries, and Li-Ion batteries. The DC1613A is a USB-based controller with generic Inter-Integrated Circuit (I2C) ports and SMBUS/PMBUS capabilities.