DC2787A

Analog Devices
584-DC2787A
DC2787A

Mfr.:

Description:
Power Management IC Development Tools LTC7821 Demo Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$267.90 $267.90

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
LTC7821
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 894.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2787A Demo Board for LTC7821 Controllers

Analog Devices Inc. DC2787A Demo Board for LTC7821 Controllers delivers 12V/100A with the input voltage from 40V to 60V. This demo board features the LTC®7821 hybrid step-down synchronous controller with an architecture combining a soft-switching switched-capacitor topology with a traditional step-down converter. This feature provides superior efficiency compared to the traditional switching architectures. The external MOSFETs of the DC2787A board switch at a 400kHz fixed frequency and can be programmed from 200kHz to 1.5MHz. This set of features makes the DC2787A demo board a highly efficient polyphase hybrid step-down converter.