DC3024A

Analog Devices
584-DC3024A
DC3024A

Mfr.:

Description:
Power Management IC Development Tools LT4200 12V/50A Demo Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.25 $108.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
eFuse
10 V to 14.4 V
LT4200
LT4200
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Hot Swap E-Fuse
Output Current: 50 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3024A Demonstration Circuit for LT4200

Analog Devices Inc. DC3024A Demonstration Circuit showcases the LT4200 50A hot-swap E-fuse with guaranteed SOA. The board includes input voltage dividers for undervoltage and overvoltage protection, LEDs to indicate input voltage, output voltage, fault, and power bad conditions. It also contains jumpers to enable auto-retry and to select circuit breaker delay. Turrets are provided for monitoring input voltage, output voltage, output status, and most of the pins on the Analog Devices Inc. LT4200.