DC9006A

Analog Devices
584-DC9006A
DC9006A

Mfr.:

Description:
Interface Development Tools Eterna Interface Card

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$787.18 $787.18

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Development Boards
SmartMesh IP
LTC5800
Bulk
Brand: Analog Devices
Interface Type: SPI, JTAG, UART
Product Type: Interface Development Tools
Series: LTC5800
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 236.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.