EV-ADA4571RSDZ

Analog Devices
584-EV-ADA4571RSDZ
EV-ADA4571RSDZ

Mfr.:

Description:
Magnetic Sensor Development Tools 8 lead SOIC Evaluation Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$137.09 $137.09

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Boards
AMR Angle Sensor and Signal Conditioner
ADA4571
6 V to 12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: USB
Product Type: Magnetic Sensor Development Tools
Series: ADA4571
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADA4571 Magnetic Sensor Evaluation Kits

Analog Devices Inc. ADA4571 Magnetic Sensor Evaluation Kits feature the ADA4571 Integrated AMR Angle Magnetic Sensors in an end-of-shaft magnet configuration. These evaluation kits are composed of an ADA4571 or ADA4571-2 motherboard, a magnetic stimulus on a hand turnable mount, a USB interface, and an SDP-S controller board. LabVIEW 2013 or 2015 graphical user interface (GUI) software for Windows® is required.

FEATURED PRODUCTS
ANALOG DEVICES INC.