EV-COG-BLEINTP1Z

Analog Devices
584-EV-COG-BLEINTP1Z
EV-COG-BLEINTP1Z

Mfr.:

Description:
Daughter Cards & OEM Boards Connectivity cog for AD3029LX & AD4050LZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.71 $78.71

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Daughter Cards & OEM Boards
RoHS:  
Evaluation Boards
EV-COG-AD3029LZ, EV-COG-AD4050LZ
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: ADUCM3029
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C

EV-COG-BLEINTP1Z RF Interposer Board

Analog Devices Inc. EV-COG-BLEINTP1Z RF Interposer Board is a connectivity Cog board for MCU Cogs (EV-COG-AD3029LZ and EV-COG-AD4050LZ). The EV-COG-BLEINTP1Z board from Analog Devices enables wireless RF transceiver connectivity, BLUETOOTH® Low Energy connectivity, and Wi-Fi® connectivity for various IoT applications.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.