EVAL-ADAU1446EBZ

Analog Devices
584-EVAL-ADAU1446EBZ
EVAL-ADAU1446EBZ

Mfr.:

Description:
Audio IC Development Tools SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,133.48 $1,133.48

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
ADAU1446
5 V to 6 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Digital audio processor with flexible audio routing matrix, 8 channel input and 16 channel output
Interface Type: SPI
Operating Supply Current: 1.5 A
Product Type: Audio IC Development Tools
Series: ADAU1446
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

SigmaDSP Audio Processor Evaluation Boards

Analog Devices Inc. SigmaDSP Audio Processor Evaluation Boards provide a full range of analog and digital inputs and outputs to and from the audio processors. The boards operate all of the processor's functions with a full range of analog and digital inputs and outputs. The DSP is controlled by the SigmaStudio software, which interfaces to the board through a USB connection.