EVAL-ADPL76030EBZ

Analog Devices
584-EVALADPL76030EBZ
EVAL-ADPL76030EBZ

Mfr.:

Description:
Power Management IC Development Tools ADPL76030 Demo Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$183.91 $183.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
4 V to 55 V
0 V to 55 V
ADPL76030
ADPL76030
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation Board for ADPL76030
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADPL76030EBZ Evaluation Board

Analog Devices Inc. EVAL-ADPL76030EBZ Evaluation Board is a fully assembled and tested circuit board that demonstrates the features of the ADPL76030, a synchronous 4-switch buck-boost DC/DC controller in a 28-lead 4mm x 5mm QFN package. A proprietary peak-buck/-boost current-mode control scheme allows adjustable and synchronizable 600kHz to 1.4MHz fixed frequency operation or internal 25% triangle spread-spectrum frequency modulation for low EMI. The board accepts a continuous 4V to 25V input voltage with transient voltage up to 55V. Various test points are available for monitoring (PGOOD and ISMON) and control (EN/UVLO, CTRL, and SYNC). Optional EMI input, output, and gate resistor component placeholders are included.