EVAL-ADT7301EBZ

Analog Devices
584-EVAL-ADT7301EBZ
EVAL-ADT7301EBZ

Mfr.:

Description:
Temperature Sensor Development Tools evaluation board i.c.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.70 $87.70

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Temperature Sensor
ADT7301
2.7 V to 5.5 V
Bulk
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: ADT7301
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99