EVAL-ADXL362Z-MLP

Analog Devices
584-EVALADXL362Z-MLP
EVAL-ADXL362Z-MLP

Mfr.:

Description:
Acceleration Sensor Development Tools Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$392.02 $392.02

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Systems
Accelerometer Sensor
ADXL362
1.6 V to 3.5 V
Bulk
Acceleration: 2 g, 4 g, 8 g
Brand: Analog Devices
For Use With: EVAL-ADXL362Z-DB, EVAL-ADXL362Z, EVAL-ADXL362Z-S
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Sensitivity: 1 mg/LSB, 2 mg/LSB, 4 mg/LSB
Series: ADXL362
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 269.434 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030820000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL362 Evaluation Boards

Analog Devices Inc. EVAL-ADXL362 Evaluation Boards demonstrate the features and capabilities of the ultra-low-power ADXL362  3-axis MEMS accelerometers. The ADXL362 MEMS accelerometers consume less than 2µA at 100Hz output data rate and 270nA during the motion-triggered wake-up mode. The EVAL-ADXL362 Evaluation Board offering includes a variety of boards.