EVAL-CN0303-SDPZ

Analog Devices
584-EVAL-CN0303-SDPZ
EVAL-CN0303-SDPZ

Mfr.:

Description:
Acceleration Sensor Development Tools Industrial Vibration Analysis

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.19 $93.19

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
AD7476, AD8606, ADXL001
3.3 V, 5 V
Bulk
Acceleration: 70 g, 250 g, 500 g
Brand: Analog Devices
Product Type: Acceleration Sensor Development Tools
Sensing Axis: X
Sensitivity: 16 mV/g, 24.2 mV, g
Series: CN0303
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 132.449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99