EVAL-LTC7897-AZ

Analog Devices
584-EVAL-LTC7897-AZ
EVAL-LTC7897-AZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
3
Expected 2026/03/13
3
Expected 2026/04/09
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$244.01 $244.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
0 V to 135 V
12 V
LTC7897-AZ
LTC7897
Brand: Analog Devices
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-LTC7897-AZ Evaluation Board

Analog Devices EVAL-LTC7897-AZ Evaluation Board is a fully assembled and tested board for the LTC7897. The LTC7897 Synchronous Buck Controllers are high-performance, 100% duty cycle capable, synchronous step-down DC/DC switching regulator controllers that drive all N-channel synchronous MOSFET power stages. The board is created to provide 12V output at load current up to 20A from a 16V to 135V input supply. The board is programmed with a switching frequency of 200kHz. The ADI EVAL-LTC7897-AZ supplies a high-performance, cost-effective solution for generating a 12V output.