EVAL-M355-ARDZ-INT

Analog Devices
584-EVAL-M355ARDZINT
EVAL-M355-ARDZ-INT

Mfr.:

Description:
Daughter Cards & OEM Boards ADuCM355 Sensor Interposer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.16 $72.16

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Daughter Cards & OEM Boards
RoHS:  
Evaluation Boards
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, SPI, UART
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: ADuCM355
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ADuCM355
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-M355-ARDZ-INT Dev Board for ADuCM355 Sensors

Analog Devices Inc. EVAL-M355-ARDZ-INT Development Board is for quick and easy connection to ADuCM355-based sensor boards. The  EVAL-M355-ARDZ-INT can also connect to any equivalent Arduino MCU controller boards. This allows for testing the functionality and performance of the circuit using a controlled evaluation environment.