HMC218BMS8GE

Analog Devices
584-HMC218BMS8GE
HMC218BMS8GE

Mfr.:

Description:
RF Mixer Double-Balanced Mixer, 4.5 6 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.42 $10.42
$8.05 $80.50
$7.68 $192.00
$6.66 $666.00
$6.36 $1,590.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.42
Min:
1

Similar Product

Analog Devices HMC218BMS8GETR
Analog Devices
RF Mixer Double-Balanced Mixer, 4.5 6 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
3.5 GHz to 8 GHz
7 dB
3.5 GHz to 8 GHz
0 Hz to 1.6 GHz
+ 85 C
- 40 C
SMD/SMT
Brand: Analog Devices
Packaging: Cut Tape
Product Type: RF Mixer
Series: HMC218
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More