HMC722LP3E

Analog Devices
584-HMC722LP3E
HMC722LP3E

Mfr.:

Description:
Logic Gates OR/NOR/AND/NAND, 13Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.80 $127.80
$107.81 $1,078.10
$103.39 $2,584.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logic Gates
RoHS:  
Configurable
1 Gate
HMC
4 Input
QFN-16
2 Output
95 ps
- 3.6 V
- 3 V
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Analog Devices
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: HMC722
Factory Pack Quantity: 500
Subcategory: Logic ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.