HMC8038LP4CETR

Analog Devices
584-HMC8038LP4CETR
HMC8038LP4CETR

Mfr.:

Description:
RF Switch ICs High isolation, non-reflective, single s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,351

Stock:
3,351 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.30 $13.30
$10.50 $105.00
$10.03 $250.75
$8.70 $870.00
$8.30 $2,075.00
Full Reel (Order in multiples of 500)
$8.30 $4,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$13.32
Min:
1

Similar Product

Analog Devices HMC8038LP4CE
Analog Devices
RF Switch ICs High isolation, non-reflective, single s

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
6 GHz
0.9 dB
51 dB
- 40 C
+ 105 C
SMD/SMT
Si
HMC8038
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: US
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

HMC8038 SPDT Non-reflective Switches

Analog Devices HMC8038 Non-reflective Switches are high-isolation, low insertion loss, single-pole, double-throw (SPDT) 0.1-6GHz switches with high power handling capabilities. The HMC8038 switches provide a maximum 62dB of isolation and typical 0.8dB insertion loss up to 4.0GHz. The HMC8038 family delivers excellent power handling up to 6GHz. The switches also achieve high linearity with a 60dBm input third-order intercept (IP3) and 0.1dB compression point (P0.1dB) of 35dBm (VDD = 5V). Designed using an advanced silicon process, the HMC8038 switches offer fast 150ns switching and 170ns settling times as well robust ESD protection. The HMC8038 switches feature ESD protection on all device pins, including the RF interface, and can withstand 4kV HMB and 1.25kV CDM. Available in a 4mmx4mm LFCSP package, the HMC8038 switches are ideally suited for cellular infrastructure applications.
Learn more

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.