HMC866LC3

Analog Devices
584-HMC866LC3
HMC866LC3

Mfr.:

Description:
Limiting Amplifiers Limiting amp w/o DC Offset, 32Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$348.74 $348.74
$301.91 $3,019.10
$294.47 $7,361.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Limiting Amplifiers
RoHS:  
HMC866
1 Channel
3.47 V
3.13 V
90 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

FEATURED PRODUCTS
ANALOG DEVICES INC.