LT1079SW#PBF

584-LT1079SW#PBF
LT1079SW#PBF

Mfr.:

Description:
Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
200 kHz
70 mV/us
60 uV
6 nA
44 V
2.2 V
38 uA
15 mA
110 dB
28 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1079
Tube
Brand: Analog Devices
Gain: 1000 V/mV
In - Input Noise Current Density: 60 fA
Ios - Input Offset Current: 50 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 114 dB
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.83
Min:
1

Similar Product

Analog Devices LT1079SW#TRPBF
Analog Devices
Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps