LT1256CS#PBF

Analog Devices
584-LT1256CS#PBF
LT1256CS#PBF

Mfr.:

Description:
Video Amplifiers 40MHz Video Fader & DC Gain Controlled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.05 $24.05
$18.83 $188.30
$17.97 $449.25
$16.07 $1,767.70

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT1256
1 Channel
40 MHz
300 V/us
40 mA
30 uA
2 mV
36 V
5 V
13.5 mA
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 61 dB
en - Input Voltage Noise Density: 2.7 nV/sqrt Hz
Maximum Input Resistance: 17 MOhms
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Voltage Gain dB: 93 dB
Unit Weight: 503 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.