LT1492CS8#PBF

Analog Devices
584-LT1492CS8#PBF
LT1492CS8#PBF

Mfr.:

Description:
Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 507

Stock:
507 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.11 $13.11
$9.96 $99.60
$9.54 $477.00
$8.41 $841.00
$7.99 $1,598.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.11
Min:
1

Similar Product

Analog Devices LT1492CS8#TRPBF
Analog Devices
Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
4.5 MHz
1.8 V/us
100 uV
50 nA
36 V
2.1 V
425 uA
60 mA
102 dB
16.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1492
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Gain V/V: 350 V/mV
In - Input Noise Current Density: 0.14 pA/sqrt Hz
Ios - Input Offset Current: 5 nA
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 2.6 us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Voltage Gain dB: 51 dB
Unit Weight: 309 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.