LT1722CS5#TRMPBF

Analog Devices
584-LT1722CS5#TRMPBF
LT1722CS5#TRMPBF

Mfr.:

Description:
High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,682

Stock:
1,682 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.98 $4.98
$3.33 $33.30
$3.09 $77.25
$2.71 $271.00
$2.57 $642.50
Full Reel (Order in multiples of 500)
$2.30 $1,150.00
$1.94 $1,940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1722
1 Channel
200 MHz
70 V/us
100 dB
90 mA
300 nA
100 uV
12.6 V
4.6 V
3.7 mA
0 C
+ 70 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Development Kit: DC417B
en - Input Voltage Noise Density: 3.8 nV/sqrt Hz
Gain V/V: 17 V/mV
In - Input Noise Current Density: 1.2 pA/sqrt Hz
Ios - Input Offset Current: 40 nA
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 12.472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.