LT8618EDDB#WTRMPBF

Analog Devices
584-8618EDDB#WTRMPBF
LT8618EDDB#WTRMPBF

Mfr.:

Description:
Switching Voltage Regulators High Efficiency 60V/100mA Synchronous Bu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.16 $6.16
$4.73 $47.30
$4.37 $109.25
$3.98 $398.00
$3.84 $960.00
Full Reel (Order in multiples of 500)
$3.61 $1,805.00
$3.54 $3,540.00
$3.48 $8,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
Buck
778 mV to 25 V
100 mA
1 Output
3.4 V
60 V
1.7 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LT8618
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2822A
Operating Supply Current: 2.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Monolithic Step-Down Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LT8618 & LT8618-3.3 Step-Down Switching Regulators

Analog Devices Inc. LT8618 and LT8618-3.3 Step-Down Switching Regulators support up to 100mA with high efficiency at a constant switching frequency, even up to 2.2MHz. The LT8618 and LT8618-3.3 feature a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.