LTC1482CN8#PBF

Analog Devices
584-LTC1482CN8#PBF
LTC1482CN8#PBF

Mfr.:

Description:
RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.37 $9.37
$7.39 $73.90
$6.27 $313.50
$4.73 $473.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-8
LTC1482
Transceiver
4 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
580 uA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99