LTC1628CG#PBF

Analog Devices
584-LTC1628CG#PBF
LTC1628CG#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi Eff, 2-PhSync Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.11 $14.11
$11.14 $111.40
$9.98 $249.50
$9.41 $884.54
$9.13 $2,574.66
$8.93 $4,616.81
$8.75 $9,047.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.11
Min:
1

Similar Product

Analog Devices LTC1628CG#TRPBF
Analog Devices
Switching Voltage Regulators Hi Eff, 2-PhSync Buck Sw Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-28
Buck
3.3 V, 5 V
20 A
2 Output
4 V
36 V
350 uA
150 kHz to 300 kHz
0 C
+ 85 C
LTC1628
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC236C-A, DC236C-C, DC264A, DC265A, DC271A, DC392A-A, DC543A
Input Voltage: 15 V
Load Regulation: 0.1 %
Operating Supply Current: 470 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Switching Regulator
Unit Weight: 426 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99