LTC1661CMS8#TRPBF

Analog Devices
584-LTC1661CMS8TRPBF
LTC1661CMS8#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC uP 2x 10-B DAC in MS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,847

Stock:
4,847 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.54 $8.54
$6.18 $61.80
$5.90 $147.50
$5.11 $511.00
$4.88 $1,220.00
$4.45 $2,225.00
Full Reel (Order in multiples of 2500)
$4.45 $11,125.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.54
Min:
1

Similar Product

Analog Devices LTC1661CMS8#PBF
Analog Devices
Digital to Analog Converters - DAC uP 2x 10-B DAC in MS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1661
10 bit
2 Channel
30 us
Voltage
Serial
2.7 V to 5.5 V
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Architecture: Interpolating DAC
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 0.1 LSB
INL - Integral Nonlinearity: +/- 0.4 LSB
Input Type: Parallel
Number of Converters: 2 Converter
Operating Supply Current: 120 uA
Pd - Power Dissipation: 260 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Micropower
Unit Weight: 351.765 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.