LTC2606IDD-1#PBF

Analog Devices
584-LTC2606IDD-1#PBF
LTC2606IDD-1#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16-B R2R DACs w/ I2C Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,261

Stock:
4,261 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.13 $13.13
$10.37 $103.70
$9.90 $247.50
$8.59 $859.00
$8.20 $1,984.40

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2606
16 bit
1 Channel
10 us
Voltage
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DFN-10
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.1 %/FSR
INL - Integral Nonlinearity: +/- 14 LSB
Operating Supply Current: 340 uA
Pd - Power Dissipation: 810 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 121
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2606/LTC2616/LTC2626 Voltage Output DACs

Analog Devices Inc. LTC2606/LTC2616/LTC2626 Voltage Output Digital-to-Analog Converters (DACs) are single 16-, 14- and 12-bit, 2.7V-to-5.5V rail-to-rail DACs in a 10-lead DFN package. These devices have built-in high-performance output buffers and are guaranteed monotonic. These parts establish board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive and load regulation in single-supply, voltage-output DACs.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.